Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE34-R240Copy
Manufacturer Standard Lead Time11 weeks
Order Code4398690
Product RangeW34 Series
Also Known As1019258
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,459.890 (CNY3,909.6757) |
| 5+ | CNY3,350.320 (CNY3,785.8616) |
| 10+ | CNY3,283.320 (CNY3,710.1516) |
| 25+ | CNY3,216.310 (CNY3,634.4303) |
| 50+ | CNY3,149.310 (CNY3,558.7203) |
| 100+ | CNY3,082.300 (CNY3,482.999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,459.89 (CNY3,909.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE34-R240Copy
Manufacturer Standard Lead Time11 weeks
Order Code4398690
Product RangeW34 Series
Also Known As1019258
Technical Datasheet
Sensing Range Max60m
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeW34 Series
Supply Voltage DC Min20V
Supply Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Supply Voltage DC Min
20V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Relay
Product Range
W34 Series
Supply Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
