Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE24-2B440Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398679
Product RangeW24 Series
Also Known As1017875
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,922.830 (CNY5,562.7979) |
| 5+ | CNY4,824.380 (CNY5,451.5494) |
| 10+ | CNY4,725.920 (CNY5,340.2896) |
| 25+ | CNY4,627.470 (CNY5,229.0411) |
| 50+ | CNY4,529.010 (CNY5,117.7813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,922.83 (CNY5,562.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE24-2B440Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398679
Product RangeW24 Series
Also Known As1017875
Technical Datasheet
Sensing Range Max60m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeW24 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W24 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.785
