Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE24-2B240Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398677
Product RangeW24 Series
Also Known As1017862
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,850.510 (CNY5,481.0763) |
| 5+ | CNY4,753.500 (CNY5,371.455) |
| 10+ | CNY4,656.490 (CNY5,261.8337) |
| 25+ | CNY4,559.480 (CNY5,152.2124) |
| 50+ | CNY4,462.470 (CNY5,042.5911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,850.51 (CNY5,481.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE24-2B240Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398677
Product RangeW24 Series
Also Known As1017862
Technical Datasheet
Sensing Range Max60m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Product RangeW24 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Through Beam
Product Range
W24 Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
