Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLA16P-24162100A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058149
Product RangeW16 Series
Also Known As1218660
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,765.460 (CNY1,994.9698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,765.46 (CNY1,994.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA16P-24162100A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058149
Product RangeW16 Series
Also Known As1218660
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodRetroreflective
Product RangeW16 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W16 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 0m to 10m sensing range, polarisation filters
- PinPoint LED light source, visible red type of light, point-shaped light spot
- Ø 80mm (5m) light spot size (distance)
- 10VDC to 30VDC supply voltage, ≤ 30mA, without load. At UB = 24V current consumption
- PNP/NPN push-pull: type, ≤ 100mA max output current
- 1000Hz switching frequency, IP66 (EN 60529)/IP67 (EN 60529)/IP69 (EN 60529) rating
- Plastic, VISTAL® housing material, male connector M12, 4-pin connection type, rectangular housing
- Dimension (W x H x D) is 20 x 55.7 x 42mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
10m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
