Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL8G-N1131Copy
Manufacturer Standard Lead Time8 weeks
Order Code2311006
Product RangeW8G Series
Also Known As6033183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,318.710 (CNY1,490.1423) |
| 5+ | CNY1,276.960 (CNY1,442.9648) |
| 10+ | CNY1,251.430 (CNY1,414.1159) |
| 25+ | CNY1,225.890 (CNY1,385.2557) |
| 50+ | CNY1,200.350 (CNY1,356.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,318.71 (CNY1,490.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL8G-N1131Copy
Manufacturer Standard Lead Time8 weeks
Order Code2311006
Product RangeW8G Series
Also Known As6033183
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Sensor Output TypeNPN
Sensing MethodRetroreflective
Product RangeW8G Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
WL8G-N1131 is a W8G series autocollimation, miniature photoelectric retro-reflective sensor. Special applications detecting transparent objects.
- Rectangular housing design (light emission), visible red light type of light
- Sensing range from 0m to 1.7m, LED light source, Ø 70mm (2m) light spot size (distance)
- 650nm wave length, potentiometer-270° adjustment, detecting transparent objects
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- NPN switching output, light/dark switching mode, ≤ 100mA max output current
- ≤ 0.5ms response time, 1,000Hz switching frequency, 2m 3-wire cable connection type
- PVC cable material, plastic, ABS housing material, plastic-PMMA optics material
- IP67 rating
- Dimension (W x H x D) 11 x 31 x 20mm
- Ambient operating temperature range from -25°C to +55°C
Contents
Autocollimation, miniature photoelectric retro-reflective sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250F.
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
NPN
Product Range
W8G Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
3m
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
