Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL34-B430S01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398665
Product RangeW34 Series
Also Known As1025624
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,735.280 (CNY1,960.8664) |
| 5+ | CNY1,680.320 (CNY1,898.7616) |
| 10+ | CNY1,646.720 (CNY1,860.7936) |
| 25+ | CNY1,613.110 (CNY1,822.8143) |
| 50+ | CNY1,579.510 (CNY1,784.8463) |
| 100+ | CNY1,545.900 (CNY1,746.867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,735.28 (CNY1,960.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL34-B430S01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398665
Product RangeW34 Series
Also Known As1025624
Technical Datasheet
Sensing Range Max22m
Sensor Output TypeNPN / PNP
Sensing MethodDual Lens, Retroreflective
Product RangeW34 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W34 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176
