Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL280-2P4331Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398657
Product RangeW280-2 Series
Also Known As6044732
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,314.300 (CNY1,485.159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,314.30 (CNY1,485.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL280-2P4331Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398657
Product RangeW280-2 Series
Also Known As6044732
Technical Datasheet
Sensing Range Max15m
Sensor Output TypePNP
Sensing MethodDual Lens, Retroreflective
Product RangeW280-2 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensing Method
Dual Lens, Retroreflective
Connection Method
Cable Gland
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W280-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
