Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL250-2R1531Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058134
Product RangeW250-2 Series
Also Known As6044700
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,839.890 (CNY2,079.0757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,839.89 (CNY2,079.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL250-2R1531Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058134
Product RangeW250-2 Series
Also Known As6044700
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensor Output TypeRelay
Sensing MethodRetroreflective
Product RangeW250-2 Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage Min24V
Supply Voltage DC Max240V
Supply Voltage Max240V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W250-2 series compact photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, dual lens functional principle detail
- Rectangular housing design (light emission), 0.01 to 13m, 0.01 to 11m sensing range
- Approx. 2° focus and angle of dispersion, visible red type of light, IP67 enclosure rating
- LED light source, Ø 260mm (8m) light spot size (distance), potentiometer 2 turns adjustment
- 24VDC to 240VDC, 24VAC/DC to 240VAC/DC supply voltage range, ≤5VA current consumption (without load)
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching mode, 33Hz switching frequency, cable, 5-wire, 2m connection type
- UL file No. NRKH2.E300503 & NRKH8.E300503, plastic ABS housing material
- Dimension (W x H x D) is 20 x 60 x 43.9mm, ambient operating temperature range from -25 to +55°C
Contents
W250-2 series compact photoelectric sensor, Reflector P250, BEF-W250 mounting bracket.
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
Relay
Product Range
W250-2 Series
Connection Method
Cable
Supply Voltage DC Max
240V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
15m
Sensing Method
Retroreflective
Supply Voltage DC Min
24V
Supply Voltage Min
24V
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300731
