Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL24-2R240Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398626
Product RangeW24 Series
Also Known As1017858
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,531.180 (CNY2,860.2334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,531.18 (CNY2,860.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL24-2R240Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398626
Product RangeW24 Series
Also Known As1017858
Technical Datasheet
Sensing Range Max22m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypeRelay
Product RangeW24 Series
Supply Voltage DC Min20V
Supply Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
Relay
Supply Voltage DC Min
20V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Dual Lens, Retroreflective
Product Range
W24 Series
Supply Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414
