Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL12L-2B530Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058130
Product RangeW12 Series
Also Known As1018252
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,869.980 (CNY6,633.0774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,869.98 (CNY6,633.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12L-2B530Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058130
Product RangeW12 Series
Also Known As1018252
Technical Datasheet
Sensing Range Max18m
Sensing Distance Max18m
Sensor Output TypeNPN / PNP
Sensing MethodRetroreflective
Product RangeW12 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W12-2 Laser series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle
- 0m to 18m max sensing range, polarization filters, laser light source
- Visible red type of light, 650nm wave length, potentiometer, focusable from 300 mm to infinite
- Detecting small objects, Detection of objects moving at high speeds
- 10VDC to 30VDC supply voltage range, 55mA current consumption
- PNP, NPN type digital output, ≤ 100mA max output current, 2,500Hz switching frequency
- Light switching, dark switching mode, rectangular housing
- Male connector M12, 5-pin connection, metal housing, IP67, IP69K enclosure rating
- Dimension (W x H x D) is 15 x 49 x 41.5mm, ambient operating temperature range from -10°C to +50°C
Contents
Small photoelectric sensor, 2 x clamps BEF-KH-W12, Screws.
Technical Specifications
Sensing Range Max
18m
Sensor Output Type
NPN / PNP
Product Range
W12 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
18m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0717
