Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL12G-3V2572S02Copy
Manufacturer Standard Lead Time15 weeks
Order Code4391444
Product RangeW12G Series
Also Known As1053541
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,534.320 (CNY3,993.7816) |
| 5+ | CNY3,422.410 (CNY3,867.3233) |
| 10+ | CNY3,353.970 (CNY3,789.9861) |
| 25+ | CNY3,285.520 (CNY3,712.6376) |
| 50+ | CNY3,217.070 (CNY3,635.2891) |
| 100+ | CNY3,148.620 (CNY3,557.9406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,534.32 (CNY3,993.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12G-3V2572S02Copy
Manufacturer Standard Lead Time15 weeks
Order Code4391444
Product RangeW12G Series
Also Known As1053541
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Product RangeW12G Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4m
Sensing Method
Autocollimation, Retroreflective
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W12G Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
