Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,784.630 (CNY3,146.6319) |
| 5+ | CNY2,696.450 (CNY3,046.9885) |
| 10+ | CNY2,642.530 (CNY2,986.0589) |
| 25+ | CNY2,588.600 (CNY2,925.118) |
| 50+ | CNY2,534.670 (CNY2,864.1771) |
| 100+ | CNY2,480.740 (CNY2,803.2362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,784.63 (CNY3,146.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWF3T-B4210Copy
Manufacturer Standard Lead Time10 weeks
Order Code4391308
Product RangeWF Series
Also Known As6020874
Technical Datasheet
Sensor TypeFork Sensor
Sensing Range Max3mm
Sensing Distance Max3mm
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Output TypeNPN / PNP
Product RangeWF Series
Connection Method4 Pin M8 Connector
Supply Voltage Min-
Supply Voltage Max-
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Fork Sensor
Sensing Distance Max
3mm
Sensor Output Type
NPN / PNP
Product Range
WF Series
Supply Voltage Min
-
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
-
Sensing Range Max
3mm
Sensing Method
Through Beam
Output Type
NPN / PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069

