Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,052.590 (CNY2,319.4267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,052.59 (CNY2,319.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWF2-40B410Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058123
Product RangeWF Series
Also Known As6028428
Technical Datasheet
Sensor TypeFork Sensor
Sensing Range Max2mm
Sensing Distance Max2mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10V
Sensing MethodThrough Beam
Supply Voltage DC Max30V
Output TypeNPN / PNP
Product RangeWF Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Light Source850nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WF series fork sensor
- Optical detection principle functional principle, fork shaped housing design
- 2mm fork width, 42mm fork depth, 0.2mm minimum detectable object (MDO)
- Label detection, LED/ infrared/infrared light source, 850nm wave length
- Plus/minus button (sensitivity, light/dark switching, key lock) adjustment
- Light/dark switching, selectable via button output function, IP65 enclosure rating
- 10VDC to 30VDC supply voltage range, 40mA current consumption
- 10KHz switching frequency, PNP/NPN switching output
- 100mA max output current, male connector M8, 4-pin connection type
- Dimension (W x H x D) is 10 x 32 x 57mm, ambient operating temperature range from -20°C to +60°C
Technical Specifications
Sensor Type
Fork Sensor
Sensing Distance Max
2mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
WF Series
Supply Voltage Min
10V
Light Source
850nm Infrared LED
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Range Max
2mm
Sensor Output Type
NPN / PNP
Sensing Method
Through Beam
Output Type
NPN / PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071157

