Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTF180-2P41112Copy
Manufacturer Standard Lead Time11 weeks
Order Code4389870
Product RangeV180 Series
Also Known As6041802
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.710 (CNY1,138.7123) |
| 5+ | CNY974.680 (CNY1,101.3884) |
| 10+ | CNY943.820 (CNY1,066.5166) |
| 25+ | CNY924.950 (CNY1,045.1935) |
| 50+ | CNY906.070 (CNY1,023.8591) |
| 100+ | CNY887.200 (CNY1,002.536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,007.71 (CNY1,138.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF180-2P41112Copy
Manufacturer Standard Lead Time11 weeks
Order Code4389870
Product RangeV180 Series
Also Known As6041802
Technical Datasheet
Sensing Range Max140mm
Sensor Output TypePNP
Sensing MethodBackground Blanking, Proximity
Product RangeV180 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
140mm
Sensing Method
Background Blanking, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
V180 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
