Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTE180-2P42442Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058114
Product RangeV180 Series
Also Known As6041807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,000.650 (CNY1,130.7345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,000.65 (CNY1,130.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTE180-2P42442Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058114
Product RangeV180 Series
Also Known As6041807
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeV180 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- VTE180-2 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle (energetic functional principle detail)
- Cylindrical housing design, 69.8mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 1mm to 500mm max sensing range, 1mm to 350mm sensing range
- Approx. 1.5° focus, visible red type of light, metal, nickel-plated brass and PC housing material
- LED light source, Ø 20mm (400mm) light spot size (distance), Approx. 1.5° angle of dispersion
- 645nm wave length, potentiometer, 270° (Sensing range) adjustment, IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 30mA current consumption, 1,000Hz switching frequency
- PNP switching output, light/dark switching mode, ≤100mA max output current
- Male connector M12, 4-pin connection type, ambient operating temperature range from -25°C to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
500mm
Sensor Output Type
PNP
Product Range
V180 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
500mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
