Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM30-21511BCopy
Manufacturer Standard Lead Time10 weeks
Order Code4397845
Product RangeUM30 Series
Also Known As6068451
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,530.800 (CNY3,989.804) |
| 5+ | CNY3,418.990 (CNY3,863.4587) |
| 10+ | CNY3,350.620 (CNY3,786.2006) |
| 25+ | CNY3,282.240 (CNY3,708.9312) |
| 50+ | CNY3,213.860 (CNY3,631.6618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,530.80 (CNY3,989.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM30-21511BCopy
Manufacturer Standard Lead Time10 weeks
Order Code4397845
Product RangeUM30 Series
Also Known As6068451
Technical Datasheet
Sensing Range Max6m
Frequency80kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
80kHz
Operating Temperature Max
70°C
Product Range
UM30 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328
