Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM18-218165101Copy
Manufacturer Standard Lead Time10 weeks
Order Code4391605
Product RangeUM18 Series
Also Known As6048422
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,887.300 (CNY2,132.649) |
| 5+ | CNY1,827.540 (CNY2,065.1202) |
| 10+ | CNY1,790.990 (CNY2,023.8187) |
| 25+ | CNY1,754.440 (CNY1,982.5172) |
| 50+ | CNY1,717.890 (CNY1,941.2157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,887.30 (CNY2,132.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM18-218165101Copy
Manufacturer Standard Lead Time10 weeks
Order Code4391605
Product RangeUM18 Series
Also Known As6048422
Technical Datasheet
Sensing Range Max1m
Frequency200kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
200kHz
Operating Temperature Max
70°C
Product Range
UM18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
