Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTIM320-1031000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4406295
Product RangeTiM Series
Also Known As1063467
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,419.680 (CNY14,034.2384) |
| 5+ | CNY12,171.290 (CNY13,753.5577) |
| 10+ | CNY11,922.900 (CNY13,472.877) |
| 25+ | CNY11,674.500 (CNY13,192.185) |
| 50+ | CNY11,426.110 (CNY12,911.5043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,419.68 (CNY14,034.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM320-1031000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4406295
Product RangeTiM Series
Also Known As1063467
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP
Sensing MethodTime of Flight
Product RangeTiM Series
Supply Voltage DC Min9V
Connection Method15 Pin D Sub HD Connector
Supply Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4m
Sensing Method
Time of Flight
Supply Voltage DC Min
9V
Supply Voltage DC Max
28V
Sensor Output Type
PNP
Product Range
TiM Series
Connection Method
15 Pin D Sub HD Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.436
