Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSTE-2312-G01Copy
Manufacturer Standard Lead Time13 weeks
Order Code4400602
Also Known As2077273
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.310 (CNY611.6803) |
| 5+ | CNY503.980 (CNY569.4974) |
| 10+ | CNY411.700 (CNY465.221) |
| 25+ | CNY403.470 (CNY455.9211) |
| 50+ | CNY395.240 (CNY446.6212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.31 (CNY611.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSTE-2312-G01Copy
Manufacturer Standard Lead Time13 weeks
Order Code4400602
Also Known As2077273
Technical Datasheet
Product Range-
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP66, IP67, IP69K
Connector Coding-
Connector Body MaterialZinc Diecast Body
Contact Material-
Contact Plating-
Current Rating8A
Voltage Rating300V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP65, IP66, IP67, IP69K
Connector Body Material
Zinc Diecast Body
Contact Plating
-
Voltage Rating
300V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
8A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0798
