Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSTE-2312-GCopy
Manufacturer Standard Lead Time15 weeks
Order Code4400601
Also Known As6027537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.730 (CNY572.6049) |
| 5+ | CNY436.850 (CNY493.6405) |
| 10+ | CNY396.860 (CNY448.4518) |
| 25+ | CNY356.860 (CNY403.2518) |
| 50+ | CNY349.730 (CNY395.1949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY506.73 (CNY572.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSTE-2312-GCopy
Manufacturer Standard Lead Time15 weeks
Order Code4400601
Also Known As6027537
Technical Datasheet
Product Range-
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Diecast Body
Contact Material-
Contact Plating-
Current Rating7A
Voltage Rating160V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Diecast Body
Contact Plating
-
Voltage Rating
160V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
7A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
