Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRE27-SA68LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4400684
Product RangeRE2 Series
Also Known As1059509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,424.710 (CNY1,609.9223) |
| 5+ | CNY1,304.550 (CNY1,474.1415) |
| 10+ | CNY1,184.380 (CNY1,338.3494) |
| 25+ | CNY1,108.600 (CNY1,252.718) |
| 50+ | CNY1,086.430 (CNY1,227.6659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,424.71 (CNY1,609.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRE27-SA68LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4400684
Product RangeRE2 Series
Also Known As1059509
Technical Datasheet
Product RangeRE2 Series
Contact ConfigurationDPST-NO
Switch TerminalsCable with 8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max100mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RE2 Series
Switch Terminals
Cable with 8 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
100mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
