Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRE21-SA05Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400671
Product RangeRE2 Series
Also Known As1059507
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.170 (CNY497.3921) |
| 5+ | CNY431.370 (CNY487.4481) |
| 10+ | CNY422.570 (CNY477.5041) |
| 25+ | CNY413.760 (CNY467.5488) |
| 50+ | CNY404.960 (CNY457.6048) |
| 100+ | CNY396.160 (CNY447.6608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.17 (CNY497.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRE21-SA05Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400671
Product RangeRE2 Series
Also Known As1059507
Technical Datasheet
Product RangeRE2 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max400mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RE2 Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
400mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297
