Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY26P-24162130A00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398844
Product RangeRAY26 Reflex Array Series
Also Known As1106993
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,921.920 (CNY4,431.7696) |
| 5+ | CNY3,797.720 (CNY4,291.4236) |
| 10+ | CNY3,721.770 (CNY4,205.6001) |
| 25+ | CNY3,645.820 (CNY4,119.7766) |
| 50+ | CNY3,569.860 (CNY4,033.9418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,921.92 (CNY4,431.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY26P-24162130A00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398844
Product RangeRAY26 Reflex Array Series
Also Known As1106993
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodAutocollimation, Reflex Array, Retroreflective
Product RangeRAY26 Reflex Array Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Autocollimation, Reflex Array, Retroreflective
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
RAY26 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
