Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPL50ACopy
Manufacturer Standard Lead Time12 weeks
Order Code730439
Also Known As1000132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.480 (CNY323.7224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.48 (CNY323.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PL50A is a rectangular, screw connection, width across flats 48mm reflector.
- Screw-on, 2 hole mounting system type, PMMA/ABS material
- Ambient operating temperature range from -20°C to +65°C
Technical Specifications
Accessory Type
Reflector
Reflector Type
Plastic
For Use With
Sensors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041413
