Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-CB010SG2SS0AMA0ZCopy
Order Code4406195
Product RangePBT Series
Also Known As6038710
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,686.320 (CNY1,905.5416) |
| 5+ | CNY1,631.040 (CNY1,843.0752) |
| 10+ | CNY1,598.420 (CNY1,806.2146) |
| 25+ | CNY1,565.800 (CNY1,769.354) |
| 50+ | CNY1,533.180 (CNY1,732.4934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,686.32 (CNY1,905.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-CB010SG2SS0AMA0ZCopy
Order Code4406195
Product RangePBT Series
Also Known As6038710
Technical Datasheet
Pressure TypeCompound
Pressure Port TypeBSPP Female
Sensor Output TypeCurrent
Operating Pressure Min-1bar
Pressure Measurement TypeCompound
Voltage Rating30VDC
Operating Pressure Max9bar
Pressure Port SizeG1/4
Port StyleG1/4F
Supply Current25mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Compound
Sensor Output Type
Current
Pressure Measurement Type
Compound
Operating Pressure Max
9bar
Port Style
G1/4F
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
BSPP Female
Operating Pressure Min
-1bar
Voltage Rating
30VDC
Pressure Port Size
G1/4
Supply Current
25mA
Supply Voltage Min
0
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
PBT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207
