Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoP250FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4058090
Also Known As5308843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.780 (CNY265.3014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.78 (CNY265.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoP250FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4058090
Also Known As5308843
Technical Datasheet
Accessory TypeReflector
For Use WithSensor
Reflector TypeFine Triple Reflector
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw connection, fine triple reflector suitable for laser sensors
- Screw-on, 2 hole mounting
- Ambient operating temperature range from -30°C to +65°C
- Dimension is 52mm x 62mm
- Reflective area is 47mm x 47mm
- PMMA/ABS material
- Unit volume is 38.5cubic centimetres (cm³)
Technical Specifications
Accessory Type
Reflector
Reflector Type
Fine Triple Reflector
For Use With
Sensor
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
