Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoOD5000-C150W40Copy
Order Code4412198
Product RangeOD5000 Series
Also Known As6063626
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37,381.970 (CNY42,241.6261) |
| 5+ | CNY36,634.340 (CNY41,396.8042) |
| 10+ | CNY35,886.700 (CNY40,551.971) |
| 25+ | CNY35,139.060 (CNY39,707.1378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37,381.97 (CNY42,241.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoOD5000-C150W40Copy
Order Code4412198
Product RangeOD5000 Series
Also Known As6063626
Technical Datasheet
Product RangeOD5000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OD5000-C150W40 is an OD5000 displacement measurement sensor specializes in high-precision measuring tasks, offering solutions in a wide range of applications. With a measuring frequency of up to 80kHz, the OD5000 also measures quick and rotating measuring objects with µm-precision. The innovative analysis algorithm allows stable measurements with the highest level of repeatability on a wide range of surfaces. The OD5000 measures the thickness of transparent material with minimal effort with just a sensor head. The Ethernet interface integrated directly in the sensor head ensures quick communication and therefore maximum productivity.
- 120µm x 4,000µm typical light spot size (distance)
- Measuring range from 110mm to 190mm
- Ethernet interface with TCP/IP protocol directly in the sensor head
- Web server interface for configuration
- Durable metal housing with IP67 rating ensures reliable performance in harsh environments
- Uses safe Class 1 visible red laser for precise, repeatable measurements on varied surfaces
- 4–20mA analogue o/p with selectable PNP/NPN digital o/p's ensures accurate measurement
- Operates reliably across −10°C to +50°C, suitable for wide industrial temperature demands
- Requires 12–24V DC supply and low current draw, making system integration simple and stable
- Detection and measurement of the smallest indentations or holes
Technical Specifications
Product Range
OD5000 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445
