Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM4C-ZA04300C10Copy
Order Code4415182
Product RangedeTem Series
Also Known As1102645
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,322.770 (CNY6,014.7301) |
| 5+ | CNY5,216.320 (CNY5,894.4416) |
| 10+ | CNY5,109.860 (CNY5,774.1418) |
| 25+ | CNY5,003.410 (CNY5,653.8533) |
| 50+ | CNY4,896.950 (CNY5,533.5535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,322.77 (CNY6,014.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM4C-ZA04300C10Copy
Order Code4415182
Product RangedeTem Series
Also Known As1102645
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams4
Protection Height-
Sensing Range Max7m
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing300mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTem Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
-
Protection Height
-
IP Rating
IP65, IP67
Beam Spacing
300mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Safety Curtain Category
Level 4
No. of Beams
4
Sensing Range Max
7m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
deTem Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
