Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM4C-SA0340LA10Copy
Manufacturer Standard Lead Time12 weeks
Order Code4415178
Product RangedeTem Series
Also Known As1082687
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,616.740 (CNY5,216.9162) |
| 5+ | CNY4,470.550 (CNY5,051.7215) |
| 10+ | CNY4,381.140 (CNY4,950.6882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,616.74 (CNY5,216.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM4C-SA0340LA10Copy
Manufacturer Standard Lead Time12 weeks
Order Code4415178
Product RangedeTem Series
Also Known As1082687
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangedeTem Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
deTem Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
