Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM4C-EA03400A10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4415172
Product RangedeTem Series
Also Known As1082689
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,585.530 (CNY7,441.6489) |
| 5+ | CNY6,453.820 (CNY7,292.8166) |
| 10+ | CNY6,322.110 (CNY7,143.9843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,585.53 (CNY7,441.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM4C-EA03400A10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4415172
Product RangedeTem Series
Also Known As1082689
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams3
Protection Height-
Sensing Range Max-
IP RatingIP65, IP67
Beam Spacing400mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTem Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
-
Protection Height
-
IP Rating
IP65, IP67
Control Output Type
2PNP
Product Range
deTem Series
Safety Curtain Category
Level 4
No. of Beams
3
Sensing Range Max
-
Beam Spacing
400mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.335
