Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM40S-034000AR0Copy
Manufacturer Standard Lead Time16 weeks
Order Code4415153
Product RangeM4000 Standard Series
Also Known As1200003
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,227.590 (CNY8,167.1767) |
| 5+ | CNY7,083.040 (CNY8,003.8352) |
| 10+ | CNY6,938.490 (CNY7,840.4937) |
| 25+ | CNY6,793.940 (CNY7,677.1522) |
| 50+ | CNY6,649.390 (CNY7,513.8107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,227.59 (CNY8,167.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM40S-034000AR0Copy
Manufacturer Standard Lead Time16 weeks
Order Code4415153
Product RangeM4000 Standard Series
Also Known As1200003
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangeM4000 Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
M4000 Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.69
