Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTX-WS91142242ZZZZCopy
Manufacturer Standard Lead Time15 weeks
Order Code4412010
Product RangeKTX Series
Also Known As1078166
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,309.880 (CNY6,000.1644) |
| 5+ | CNY5,203.690 (CNY5,880.1697) |
| 10+ | CNY5,097.490 (CNY5,760.1637) |
| 25+ | CNY4,991.290 (CNY5,640.1577) |
| 50+ | CNY4,885.090 (CNY5,520.1517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,309.88 (CNY6,000.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTX-WS91142242ZZZZCopy
Manufacturer Standard Lead Time15 weeks
Order Code4412010
Product RangeKTX Series
Also Known As1078166
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
Product RangeKTX Series
Photo Current100mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Min
10.8V
Product Range
KTX Series
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
