Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTX-WP91142252ZZZZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4411998
Product RangeKTX Series
Also Known As1078066
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,279.500 (CNY5,965.835) |
| 5+ | CNY5,173.910 (CNY5,846.5183) |
| 10+ | CNY5,068.320 (CNY5,727.2016) |
| 25+ | CNY4,962.730 (CNY5,607.8849) |
| 50+ | CNY4,857.140 (CNY5,488.5682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,279.50 (CNY5,965.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTX-WP91142252ZZZZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4411998
Product RangeKTX Series
Also Known As1078066
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypePNP
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
Product RangeKTX Series
Photo Current100mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Min
10.8V
Product Range
KTX Series
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144
