Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTX-WB9114125AZZZZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4411972
Product RangeKTX Series
Also Known As1081721
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,240.060 (CNY5,921.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,240.06 (CNY5,921.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTX-WB9114125AZZZZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4411972
Product RangeKTX Series
Also Known As1081721
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
Product RangeKTX Series
Photo Current100mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Min
10.8V
Product Range
KTX Series
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
