Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WB9114115AZZZZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4411960
Product RangeKTS Series
Also Known As1078126
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,932.950 (CNY5,574.2335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,932.95 (CNY5,574.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WB9114115AZZZZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4411960
Product RangeKTS Series
Also Known As1078126
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Max28.8V
Product RangeKTS Series
Photo Current100mA
Supply Voltage DC Min10.8V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Max
28.8V
Photo Current
100mA
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP, Push Pull
Product Range
KTS Series
Supply Voltage DC Min
10.8V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
