Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQB2S12-04B4DQ9Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400655
Product RangeIQB2S Series
Also Known As1091956
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,231.680 (CNY1,391.7984) |
| 5+ | CNY1,192.680 (CNY1,347.7284) |
| 10+ | CNY1,168.830 (CNY1,320.7779) |
| 25+ | CNY1,144.980 (CNY1,293.8274) |
| 50+ | CNY1,121.120 (CNY1,266.8656) |
| 100+ | CNY1,097.270 (CNY1,239.9151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,231.68 (CNY1,391.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQB2S12-04B4DQ9Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400655
Product RangeIQB2S Series
Also Known As1091956
Technical Datasheet
Sensing Range Max4mm
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIQB2S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Supply Voltage DC Min
19.2V
Product Range
IQB2S Series
Sensor Output Type
OSSD
Supply Voltage DC Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
