Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ80-60NUP-KK0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397967
Product RangeIQL Series
Also Known As7902138
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,392.530 (CNY3,833.5589) |
| 5+ | CNY3,285.100 (CNY3,712.163) |
| 10+ | CNY3,219.400 (CNY3,637.922) |
| 25+ | CNY3,153.700 (CNY3,563.681) |
| 50+ | CNY3,088.000 (CNY3,489.440) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,392.53 (CNY3,833.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ80-60NUP-KK0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397967
Product RangeIQL Series
Also Known As7902138
Technical Datasheet
Sensing Range Max60mm
Sensor Output TypePNP / SPST-NC / NPN / SPST-NO
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Product RangeIQL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60mm
Supply Voltage DC Min
20V
Product Range
IQL Series
Sensor Output Type
PNP / SPST-NC / NPN / SPST-NO
Supply Voltage DC Max
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452
