Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ80-50BPP-KC0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397965
Product RangeIQL Series
Also Known As6026473
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,776.030 (CNY2,006.9139) |
| 5+ | CNY1,719.790 (CNY1,943.3627) |
| 10+ | CNY1,685.400 (CNY1,904.502) |
| 25+ | CNY1,651.000 (CNY1,865.630) |
| 50+ | CNY1,616.610 (CNY1,826.7693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,776.03 (CNY2,006.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ80-50BPP-KC0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397965
Product RangeIQL Series
Also Known As6026473
Technical Datasheet
Sensing Range Max50mm
Sensor Output TypeComplementary PNP
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeIQL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
50mm
Supply Voltage DC Min
10V
Product Range
IQL Series
Sensor Output Type
Complementary PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424
