Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ40-20BPSKC0KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4058074
Product RangeIQG Series
Also Known As1071840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.950 (CNY585.2835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY517.95 (CNY585.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-20BPSKC0KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4058074
Product RangeIQG Series
Also Known As1071840
Technical Datasheet
Sensing Range Max20mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IQG series inductive proximity sensor
- Rectangular and short-body housing, 20mm sensing range, 16.2mm safe sensing range
- Flush installation type, 150Hz switching frequency, male connector M12, 4-pin connection type
- PNP switching output, NO output function, DC 3-wire electrical wiring
- IP67, IP68, IP69K enclosure rating, difficult application conditions
- 10VDC to 30VDC supply voltage range, ≤200mA continuous current, 12.5mA no load current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, PA 66 housing material and sensing face material
- Dimension (W x H x D) is 40 x 40 x 66mm
- Ambient operating temperature range from -25°C to +85°C
Contents
Inductive proximity sensor, Push-lock mounting system (1x).
Technical Specifications
Sensing Range Max
20mm
Supply Voltage DC Min
10V
Product Range
IQG Series
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
