Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ20-07BPSDP0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4397960
Product RangeIQV Series
Also Known As6042043
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY900.460 (CNY1,017.5198) |
| 5+ | CNY870.950 (CNY984.1735) |
| 10+ | CNY843.370 (CNY953.0081) |
| 25+ | CNY826.510 (CNY933.9563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY900.46 (CNY1,017.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ20-07BPSDP0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4397960
Product RangeIQV Series
Also Known As6042043
Technical Datasheet
Sensing Range Max7mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7mm
Supply Voltage DC Min
10V
Product Range
IQV Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02733
