Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ20-07BPPDQ0SCopy
Manufacturer Standard Lead Time2 weeks
Order Code2311041
Product RangeIQV Series
Also Known As6042045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY995.070 (CNY1,124.4291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY995.07 (CNY1,124.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ20-07BPPDQ0SCopy
Manufacturer Standard Lead Time2 weeks
Order Code2311041
Product RangeIQV Series
Also Known As6042045
Technical Datasheet
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQV Series
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Supply Voltage DC Min
10V
Product Range
IQV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
