Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ12-08NPSKT0SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389344
Product RangeIQB Series
Also Known As1055440
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY791.670 (CNY894.5871) |
| 5+ | CNY765.730 (CNY865.2749) |
| 10+ | CNY741.480 (CNY837.8724) |
| 25+ | CNY726.660 (CNY821.1258) |
| 50+ | CNY711.830 (CNY804.3679) |
| 100+ | CNY697.000 (CNY787.610) |
Price for:Each
Minimum: 1
Multiple: 1
CNY791.67 (CNY894.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ12-08NPSKT0SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389344
Product RangeIQB Series
Also Known As1055440
Technical Datasheet
Sensing Range Max8mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Supply Voltage DC Min
10V
Product Range
IQB Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
