Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ12-08NPOKT0SCopy
Manufacturer Standard Lead Time13 weeks
Order Code4389340
Product RangeIQB Series
Also Known As1055441
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY791.670 (CNY894.5871) |
| 5+ | CNY765.730 (CNY865.2749) |
| 10+ | CNY741.480 (CNY837.8724) |
| 25+ | CNY726.660 (CNY821.1258) |
| 50+ | CNY711.830 (CNY804.3679) |
| 100+ | CNY697.000 (CNY787.610) |
Price for:Each
Minimum: 1
Multiple: 1
CNY791.67 (CNY894.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ12-08NPOKT0SCopy
Manufacturer Standard Lead Time13 weeks
Order Code4389340
Product RangeIQB Series
Also Known As1055441
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Operating Temperature Max75°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP / SPST-NC
Sensing Distance Nom8mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NC
Sensor Case / PackageModule
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialPlastic
IP RatingIP68
Operating Temperature Min-25°C
Product RangeIQB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
75°C
Sensing Distance Max
-
Sensing Distance Nom
8mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
8mm
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NC
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP68
Product Range
IQB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0204
