Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ10-06NNSKW2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389313
Product RangeIQB Series
Also Known As1055459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.170 (CNY631.8621) |
| 5+ | CNY540.850 (CNY611.1605) |
| 10+ | CNY523.720 (CNY591.8036) |
| 25+ | CNY513.250 (CNY579.9725) |
| 50+ | CNY502.780 (CNY568.1414) |
| 100+ | CNY492.300 (CNY556.299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.17 (CNY631.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ10-06NNSKW2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389313
Product RangeIQB Series
Also Known As1055459
Technical Datasheet
Sensing Range Max6mm
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6mm
Supply Voltage DC Min
10V
Product Range
IQB Series
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
