Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ08-02BNSKT0SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389263
Product RangeIQY Series
Also Known As1055496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.660 (CNY870.8458) |
| 5+ | CNY745.390 (CNY842.2907) |
| 10+ | CNY721.790 (CNY815.6227) |
| 25+ | CNY707.360 (CNY799.3168) |
| 50+ | CNY692.920 (CNY782.9996) |
| 100+ | CNY678.490 (CNY766.6937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY770.66 (CNY870.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ08-02BNSKT0SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389263
Product RangeIQY Series
Also Known As1055496
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max75°C
Sensing Distance Min-
Sensor Output TypeNPN / SPST-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageModule
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68
Operating Temperature Min-25°C
Product RangeIQY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
75°C
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP67, IP68
Product Range
IQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
