Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ06-03BPSKU2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389261
Product RangeIQM Series
Also Known As6042022
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.260 (CNY664.7338) |
| 5+ | CNY568.980 (CNY642.9474) |
| 10+ | CNY550.960 (CNY622.5848) |
| 25+ | CNY539.950 (CNY610.1435) |
| 50+ | CNY528.930 (CNY597.6909) |
| 100+ | CNY517.910 (CNY585.2383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.26 (CNY664.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ06-03BPSKU2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389261
Product RangeIQM Series
Also Known As6042022
Technical Datasheet
Sensing Range Max3mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3mm
Supply Voltage DC Min
10V
Product Range
IQM Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
