Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ05-0B8PO-ZU1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4389254
Product RangeIQY Series
Also Known As6020163
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.250 (CNY1,072.6525) |
| 5+ | CNY919.200 (CNY1,038.696) |
| 10+ | CNY900.810 (CNY1,017.9153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.25 (CNY1,072.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ05-0B8PO-ZU1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4389254
Product RangeIQY Series
Also Known As6020163
Technical Datasheet
Sensing Range Max0.8mm
Sensor Output TypeNPN / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
0.8mm
Supply Voltage DC Min
10V
Product Range
IQY Series
Sensor Output Type
NPN / SPST-NC
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
