Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIN40-E0101KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4400652
Product RangeIN4000 Direct Series
Also Known As6027388
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,222.430 (CNY3,641.3459) |
| 5+ | CNY3,120.390 (CNY3,526.0407) |
| 10+ | CNY3,057.990 (CNY3,455.5287) |
| 25+ | CNY2,995.580 (CNY3,385.0054) |
| 50+ | CNY2,933.170 (CNY3,314.4821) |
| 100+ | CNY2,870.760 (CNY3,243.9588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,222.43 (CNY3,641.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-E0101KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4400652
Product RangeIN4000 Direct Series
Also Known As6027388
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM12 x 1
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max30V
Product RangeIN4000 Direct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
OSSD
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IN4000 Direct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419
