Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIN40-D0303K
Order Code4400650
Product RangeIN4000 Standard Series
Also Known As6027391
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,554.630 (CNY1,756.7319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,554.63 (CNY1,756.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-D0303K
Order Code4400650
Product RangeIN4000 Standard Series
Also Known As6027391
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max6mm
Operating Temperature Max70°C
Thread Size - MetricM18 x 1
Sensing Distance Min3mm
Sensor Output TypeSemiconductor, Pulsed
Sensing Distance Max6mm
Supply Voltage DC Min19.2V
Sensing Distance Nom-
Supply Voltage DC Max30V
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Sensor Output Type-
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialStainless Steel
IP RatingIP69K
Operating Temperature Min-25°C
Product RangeIN4000 Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
3mm
Sensing Distance Max
6mm
Sensing Distance Nom
-
Supply Voltage Min
19.2VDC
Sensor Output Type
-
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP69K
Product Range
IN4000 Standard Series
Sensing Range Max
6mm
Thread Size - Metric
M18 x 1
Sensor Output Type
Semiconductor, Pulsed
Supply Voltage DC Min
19.2V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282
