Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIN40-D0202KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400649
Product RangeIN4000 Standard Series
Also Known As6027392
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,788.570 (CNY2,021.0841) |
| 5+ | CNY1,731.930 (CNY1,957.0809) |
| 10+ | CNY1,697.300 (CNY1,917.949) |
| 25+ | CNY1,662.660 (CNY1,878.8058) |
| 50+ | CNY1,628.020 (CNY1,839.6626) |
| 100+ | CNY1,593.380 (CNY1,800.5194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,788.57 (CNY2,021.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-D0202KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400649
Product RangeIN4000 Standard Series
Also Known As6027392
Technical Datasheet
Sensing Range Max12mm
Thread Size - MetricM12 x 1
Sensor Output TypeSemiconductor, Pulsed
Supply Voltage DC Min19.2V
Supply Voltage DC Max30V
Product RangeIN4000 Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12mm
Sensor Output Type
Semiconductor, Pulsed
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IN4000 Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354
